GBC65DCBD

Heilind Number:SULGBC65DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCBD

Detailed Description

The GBC65DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power handling capabilities. The Hairpin contact type and Right Angle orientation make it easy to use in tight spaces, while the Clearance Hole mount type and Thru Hole termination method provide secure and stable installation. With 130 positions and a pitch of 2.54mm (.1in), it allows for efficient and compact PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its matte tin termination plating ensures corrosion resistance and longevity. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact footprint without compromising on performance. The GBC65DCBD is the ideal choice for high-reliability connectivity solutions.