GBC65DCBH

Heilind Number:SULGBC65DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCBH

Detailed Description

Introducing the GBC65DCBH, a high-performance board-to-board PCB connector engineered for precision and reliability in demanding applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The Hairpin contact design and Thru Hole termination method offer secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. This two-row connector, with 130 positions and a 2.54mm pitch, provides ample connectivity options. Its Right Angle orientation and clearance hole mount type facilitate easy installation. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or industrial settings, the GBC65DCBH guarantees superior connectivity, making it an essential component for your projects.