GBC65DCBI

Heilind Number:SULGBC65DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCBI

Detailed Description

Introducing the GBC65DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, and gold contact plating, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. With a hairpin contact type and right-angle orientation, it allows for easy and space-saving installation. Boasting 130 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures longevity and reliability. Ideal for use in aerospace, defense, and industrial applications, the GBC65DCBI sets a new standard in connectivity.