| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGBC65DCBN |
GBC65DCBN
| Heilind Number: | SULGBC65DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DCBN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows, each with 130 hairpin contacts plated with gold for optimal conductivity. The right-angle orientation and thru-hole termination method ensure secure and efficient connections in electronic devices. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. Matte tin termination plating enhances durability. Trust the GBC65DCBN for superior performance in your electronic assemblies.

