GBC65DCBS

Heilind Number:SULGBC65DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCBS

Detailed Description

Introducing the GBC65DCBS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in demanding applications. With a side hole mount type and through-hole termination method, installation is efficient and secure. Crafted with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation further enhance versatility. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its 130 positions and 2.54mm pitch provide ample connectivity options, while the matte tin termination plating guarantees long-term performance. Whether used in aerospace, telecommunications, or other hi-rel industries, the GBC65DCBS delivers uncompromising quality and efficiency.