GBC65DCBT

Heilind Number:SULGBC65DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCBT

Detailed Description

Introducing the GBC65DCBT, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to circuit boards. With two rows of Hairpin contacts, offering a total of 130 positions at a 2.54mm pitch, this connector facilitates efficient signal and data transfer. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating enhances durability and conductivity. With its superior performance and reliability, the GBC65DCBT is the perfect choice for mission-critical electronic systems.