| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DCCD-S189 |
GBC65DCCD-S189
| Heilind Number: | SULGBC65DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets stringent performance requirements. The two-row design with right-angle orientation and hairpin contacts offers efficient connectivity in compact spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Perfect for aerospace, defense, and industrial applications, the GBC65DCCD-S189 is the ideal choice for high-reliability connectivity solutions.

