GBC65DCCD

Heilind Number:SULGBC65DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCD

Detailed Description

Introducing the GBC65DCCD, a high-performance PA9T and phosphor bronze connector designed for demanding applications. With a 2.54mm pitch and 130 positions spread across two rows, this female connector ensures reliable connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability, suitable for high-voltage environments with a 700VAC rating. Featuring hairpin contacts and right-angle orientation, it offers efficient signal transmission even in tight spaces. The connector's operating temperature range of -65 to 125 °C and matte tin termination plating enhance its robustness. Ideal for board-to-board and card edge connections, the GBC65DCCD is a trusted solution for critical electronic systems.