GBC65DCCH

Heilind Number:SULGBC65DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCH

Detailed Description

Introducing the GBC65DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power circuitry. The hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. Boasting 130 positions across two rows, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With its clearance hole mount and thru-hole termination method, installation is straightforward. The matte tin termination plating guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Perfect for aerospace, defense, and industrial applications, the GBC65DCCH sets a new standard in connectivity.