GBC65DCCN-S189

Heilind Number:SULGBC65DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC65DCCN-S189

Detailed Description

The GBC65DCCN-S189 connector, featuring PA9T and Phosphor Bronze construction, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer 130 positions with a 2.54mm pitch. Suitable for through-hole termination, this connector guarantees secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB applications. The matte tin termination plating adds to its longevity. Whether for board-to-board or card edge connections, the GBC65DCCN-S189 is a reliable choice for your connectivity needs.