GBC65DCCN

Heilind Number:SULGBC65DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCN

Detailed Description

Introducing the GBC65DCCN, a high-performance board-to-board PCB connector essential for precision electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows and 130 positions, it offers ample connectivity options while maintaining signal integrity. The Hairpin contact type guarantees secure mating, while the right-angle orientation and through-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. RoHS compliant with matte tin plating, it ensures environmental compliance. Trust the GBC65DCCN for seamless board-to-board connections in your critical electronic systems.