GBC65DCCS-S189

Heilind Number:SULGBC65DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCS-S189

Detailed Description

The GBC65DCCS-S189 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 130 positions in a 2-row configuration, it offers ample connectivity. Its Thru Hole termination method with Side Hole mount type guarantees secure attachment to the PCB. Operating flawlessly in extreme environments, it has an impressive voltage rating of 700VAC and can withstand temperatures ranging from -65 to 125°C. The Right Angle orientation and Hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial applications, its Matte Tin termination plating ensures long-term durability. Trust in the GBC65DCCS-S189 for robust and high-speed board-to-board connections.