GBC65DCCS

Heilind Number:SULGBC65DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCS

Detailed Description

The GBC65DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and capable of handling up to 700VAC, this connector is ideal for use in harsh environments. Its right-angle orientation and side-hole mount type provide flexibility in installation. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GBC65DCCS is perfect for space-constrained applications. Trust in this connector for high-reliability performance in your PCB designs.