GBC65DCCT

Heilind Number:SULGBC65DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCCT

Detailed Description

Introducing the GBC65DCCT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum current rating of 3A and voltage capability of 700VAC. With two rows of hairpin contacts offering 130 positions at a pitch of 2.54mm, it allows for efficient data transfer. The threaded mount and through-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. Trust the GBC65DCCT for high-reliability connectivity in your critical systems.