GBC65DCKD-S288

Heilind Number:SULGBC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCKD-S288

Detailed Description

Introducing the GBC65DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector is perfect for space-constrained environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission and durability. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure connections. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With 130 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, ensures reliable performance in harsh conditions. Trust the GBC65DCKD-S288 for your critical PCB interconnection needs.