GBC65DCKD

Heilind Number:SULGBC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCKD

Detailed Description

Introducing the GBC65DCKD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage tolerance of 700VAC, it meets the demands of industrial environments. The female gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and durability. With 130 positions and a pitch of 2.54mm, precise connectivity is assured. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh conditions. The termination method of thru-hole with matte tin plating offers secure soldering. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC65DCKD for seamless and resilient board-to-board connections in your designs.