| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DCKI-S288 |
GBC65DCKI-S288
| Heilind Number: | SULGBC65DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, it offers excellent conductivity and longevity even in harsh environments. The gold-plated contact terminals and matte tin termination guarantee optimal signal integrity. With a compact design and straddle orientation, it allows for efficient PCB layout. With 130 positions and a 3A amperage, it accommodates high-density connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. Trust the GBC65DCKI-S288 for secure and efficient board-to-board connectivity.

