GBC65DCKI

Heilind Number:SULGBC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCKI

Detailed Description

Introducing the GBC65DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The gold-plated Phosphor Bronze contacts provide excellent signal transmission, while the loop bellow contact type ensures a stable connection. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for space-efficient PCB layout. With 130 positions in a 2-row configuration, it offers ample connectivity options. The matte tin termination plating further enhances its durability. Perfect for aerospace, defense, and industrial applications, the GBC65DCKI is the ideal choice for high-reliability connectivity solutions.