GBC65DCKN-S288

Heilind Number:SULGBC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCKN-S288

Detailed Description

The GBC65DCKN-S288 is a high-performance board-to-board PCB connector designed for applications requiring reliability and durability in extreme environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with minimal interference. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has a gender of Female, with two rows and 130 positions, making it ideal for complex circuitry. Its termination method is via Card Extender, guaranteeing secure and stable connections. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it meets the demands of various industries. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating ensures long-term reliability. In summary, the GBC65DCKN-S288 is a top-of-the-line connector for mission-critical applications.