GBC65DCKS-S288

Heilind Number:SULGBC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCKS-S288

Detailed Description

SKU GBC65DCKS-S288 features a durable and reliable PA9T housing with Phosphor Bronze contacts, ensuring optimal performance in electronic connections. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector is suitable for high-power applications. It boasts two rows of Loop Bellow contacts for secure connectivity and has a pitch of 2.54 mm (.1 in) for easy integration. The Side Hole mount type and Card Extender termination method make installation convenient. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for various environments. With 130 positions and a tail length of .175 in (4.45 mm), it offers versatility in PCB connections. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. The Matte Tin termination plating ensures long-term durability. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors categories, making it a vital component for electronic assemblies. Its high-reliability design guarantees consistent performance, meeting the demands of industrial applications.