GBC65DCKS

Heilind Number:SULGBC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCKS

Detailed Description

Introducing the GBC65DCKS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring two rows for enhanced versatility, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The PA9T and Phosphor Bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Its straight orientation and side-hole mount type make installation a breeze, while the Thru Hole termination method guarantees secure attachment. With 130 positions and a tail length of 4.83mm (.19in), it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the GBC65DCKS for your connectivity needs.