GBC65DCKT

Heilind Number:SULGBC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCKT

Detailed Description

The GBC65DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a straight orientation and threaded mount type, it offers secure and stable connections. The 2-row, 130-position design with Loop Bellow contact type allows for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing durability. Measuring at 0.61 inches in height and 9.4mm in width, this connector is compact yet sturdy. Whether used in aerospace, defense, or industrial applications, the GBC65DCKT is a reliable solution for high-reliability connectivity needs.