GBC65DCMD

Heilind Number:SULGBC65DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCMD

Detailed Description

Introducing the GBC65DCMD, a high-performance board to board PCB connector designed for precision and durability. This connector features a female gender with two rows of contacts, allowing for seamless connectivity in various electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is Wire Wrap, offering secure and efficient wire connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, it measures only 15.49mm in height and 9.4mm in width, making it ideal for space-constrained PCB layouts. Trust the GBC65DCMD for your connectivity needs, delivering exceptional performance in every application.