GBC65DCMH

Heilind Number:SULGBC65DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCMH

Detailed Description

The SKU GBC65DCMH embodies high-performance connectivity with its PA9T and phosphor bronze construction. Designed for female gender in a dual-row configuration, this connector ensures secure and efficient wire wrap termination. Crafted with gold-plated phosphor bronze contacts, it guarantees reliable conductivity at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, it offers precise alignment in straight orientation. Featuring 130 positions, each with a hairpin contact type, this connector is ideal for demanding board-to-board PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent industrial standards. Boasting a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. With matte tin termination plating, it ensures durability in varied environments, making it a reliable choice for critical electronic connections.