| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DCMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DCMI-S288 |
GBC65DCMI-S288
| Heilind Number: | SULGBC65DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DCMI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transmission and durability. Featuring a threaded mount type and card extender termination method, it offers secure and reliable connections. The Hairpin contact type, with a pitch of 2.54mm, accommodates 130 positions, making it ideal for high-density applications. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GBC65DCMI-S288 is a space-saving solution without compromising on performance. Trust in this connector for your critical connectivity needs.

