| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DCMN-S288 |
GBC65DCMN-S288
| Heilind Number: | SULGBC65DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. The Hairpin contact type and Card Extender termination method make for easy and secure connections, while the 2.54mm pitch and 2-row design accommodate 130 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Whether in aerospace, telecommunications, or industrial settings, the GBC65DCMN-S288 guarantees exceptional performance and durability. Upgrade your connectivity solutions with this essential component.

