GBC65DCMS

Heilind Number:SULGBC65DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCMS

Detailed Description

Introducing the GBC65DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power setups. The Wire Wrap termination method and Matte Tin plating offer easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance in extreme conditions. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for connectivity needs. With 130 positions and a tail length of 14.22mm, it offers ample connectivity options for various electronic systems. Whether in aerospace, defense, or industrial applications, the GBC65DCMS is the ideal choice for ensuring seamless and efficient board-to-board connections.