GBC65DCMT

Heilind Number:SULGBC65DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCMT

Detailed Description

Introducing the GBC65DCMT, a high-performance PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures secure and durable connections. With a 3A amperage rating and a voltage tolerance of 700VAC, it's suitable for a wide range of applications. The threaded mount type and wire wrap termination method guarantee easy and secure installation. With a straight orientation and 2 rows of hairpin contacts, this connector offers efficient connectivity with 130 positions on a 2.54mm pitch. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh operating conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. Matte tin termination plating ensures soldering integrity, and its categorization under hi-rel connectors signifies its quality and durability. Upgrade your board-to-board or card edge connections with the GBC65DCMT, the ultimate solution for high-performance connectivity.