GBC65DCSD-S288

Heilind Number:SULGBC65DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCSD-S288

Detailed Description

Introducing the GBC65DCSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of PA9T and Phosphor Bronze contacts, with a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, ensuring reliable power transmission. The contact material is gold-plated for optimal conductivity, while the termination method utilizes a card extender for easy installation. With 130 positions and a straddle orientation, this connector offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for space-efficient PCB integration. Trust in the GBC65DCSDS288 for secure and efficient board-to-board connections in your electronic systems.