GBC65DCSD

Heilind Number:SULGBC65DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSD

Detailed Description

SKU GBC65DCSD offers a high-performance solution for board-to-board connectivity in electronic systems. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage threshold of 700VAC, it meets stringent power requirements. The Hairpin contact design and 2.54mm pitch facilitate easy and secure mating. With 130 positions spread across two rows, it allows for versatile connectivity options. The connector, designed for thru-hole mounting with a clearance hole, guarantees stable and robust attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it offers space-efficient connectivity solutions. The matte tin termination plating ensures excellent solderability. Perfect for use in high-reliability systems, the GBC65DCSD connector is a vital component in any electronic assembly.