GBC65DCSH

Heilind Number:SULGBC65DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSH

Detailed Description

Introducing the GBC65DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity options. The hairpin contact type and straight orientation facilitate easy and secure mating. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The connector, with a voltage rating of 700VAC and amperage of 3A, guarantees safe and efficient performance. Its clearance hole mount type and thru-hole termination method make installation hassle-free. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial systems, this connector is a reliable solution for your connectivity needs.