GBC65DCSI-S288

Heilind Number:SULGBC65DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSI-S288

Detailed Description

Introducing the GBC65DCSI-S288, a durable and high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for demanding industrial applications. Featuring two rows of contacts with a pitch of 2.54mm, it ensures secure and efficient connectivity. The female gender, threaded mount type, and card extender termination method offer versatility in installation. Constructed with PA9T and phosphor bronze, and plated with gold and matte tin, it guarantees long-lasting durability even in harsh environments. With a contact type of hairpin and orientation of straddle, this connector accommodates 130 positions with precision. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for high-reliability applications, the GBC65DCSI-S288 is the ultimate solution for your PCB connectivity needs.