GBC65DCSI

Heilind Number:SULGBC65DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCSI

Detailed Description

Introducing the GBC65DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it provides excellent signal integrity and power transmission capabilities. The gold-plated contacts offer optimal corrosion resistance and signal quality. Its straight orientation and threaded mount type make for easy and secure installation. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. With 130 positions and a tail length of 4.06mm (.16in), it allows for versatile connectivity options on PCBs. The matte tin termination plating ensures durable and long-lasting performance. Ideal for aerospace, defense, and industrial applications, the GBC65DCSI sets a new standard for high-reliability connectors.