GBC65DCSN

Heilind Number:SULGBC65DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSN

Detailed Description

The GBC65DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent electrical performance. The hairpin contact type and straight orientation make for easy and secure connections. With two rows and 130 positions, it allows for versatile board-to-board mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's termination method is through-hole, with matte tin plating for durability. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industrial and commercial applications, the GBC65DCSN is a reliable and high-quality connectivity solution.