GBC65DCSS-S288

Heilind Number:SULGBC65DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSS-S288

Detailed Description

Introducing the GBC65DCSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm, this connector features a total of 130 positions arranged in two rows, ensuring ample connectivity options. The female gender and side hole mount type make it versatile for various applications. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for use in diverse environments. The contact type, hairpin, and termination method, card extender, further enhance its performance. With Matte Tin termination plating, it offers corrosion resistance. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient. Whether for industrial or commercial use, this connector ensures secure and seamless connections, meeting the highest standards of quality and reliability. Elevate your electronic designs with the GBC65DCSS-S288.