GBC65DCSS

Heilind Number:SULGBC65DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCSS

Detailed Description

The GBC65DCSS Connector features a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage rating and the ability to handle up to 700VAC, it is ideal for high-power applications. This female connector, with two rows for secure connections, is designed for side hole mounting with a thru-hole termination method. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it provides precise and stable connections. The hairpin contact type and straight orientation further enhance its functionality. With 130 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures compatibility with different PCBs. This connector, part of the hi-rel GBC65DCSS series, is a versatile solution for board-to-board and card edge connections, making it a reliable choice for demanding applications.