GBC65DCST

Heilind Number:SULGBC65DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCST
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCST

Detailed Description

Introducing the GBC65DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 130 positions across 2 rows, this connector ensures precise and reliable connectivity. The female gender design, threaded mount type, and through-hole termination method guarantee secure installation. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Ideal for use in various industries requiring reliable board-to-board connections.