GBC65DCTD

Heilind Number:SULGBC65DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTD

Detailed Description

Introducing the GBC65DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and straight orientation, it offers seamless integration onto PCBs. The female connector with two rows and 130 positions, rated for 3A and 700VAC, meets stringent power and voltage requirements. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating enhances durability. With a low profile of 15.49mm and compact width of 9.4mm, the GBC65DCTD is space-efficient. Ideal for aerospace, defense, and industrial applications, this connector ensures robust connectivity in critical systems.