GBC65DCTH

Heilind Number:SULGBC65DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTH

Detailed Description

Introducing the GBC65DCTH, a high-performance board to board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures durability and reliability in harsh environments. Featuring a 2.54mm pitch and hairpin contact type, it offers secure and efficient connectivity. Gold-plated contacts and matte tin termination guarantee excellent electrical performance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The female connector has 2 rows with 130 positions, making it ideal for high-density PCB designs. Its straight orientation and clearance hole mount type facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for telecommunications, aerospace, or automotive industries, the GBC65DCTH is the perfect choice for reliable and high-speed data transmission.