GBC65DCTN-S288

Heilind Number:SULGBC65DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCTN-S288

Detailed Description

The GBC65DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 130 positions across 2 rows, it offers versatile connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and efficient signal transmission. Rated for 700VAC and 3A, it is suitable for power and data applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and rugged environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. With Matte Tin termination plating, it ensures long-term durability. The GBC65DCTN-S288 is a top choice for engineers seeking high-reliability connectivity solutions for their PCB designs.