GBC65DCTN

Heilind Number:SULGBC65DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTN

Detailed Description

Introducing the GBC65DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and straight orientation make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 130 positions and a tail length of 4.32mm, it offers versatility in connectivity. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination is done through hole mounting with matte tin plating, ensuring a secure and stable connection. Perfect for aerospace, defense, and industrial applications, the GBC65DCTN is a reliable solution for your connectivity needs.