GBC65DCTS

Heilind Number:SULGBC65DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTS

Detailed Description

Introducing the GBC65DCTS, a robust PA9T and Phosphor Bronze board-to-board PCB connector designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatile connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. With a pitch of 2.54mm and 130 positions, it allows for precise and secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its functionality. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Whether used in aerospace, defense, or industrial settings, the GBC65DCTS is a reliable solution for your connectivity needs.