GBC65DCTT-S288

Heilind Number:SULGBC65DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTT-S288

Detailed Description

The GBC65DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety in various electronic setups. The female connector, with two rows and a threaded mount type, allows for secure and stable connections. Its termination method of Card Extender, contact material of Phosphor Bronze, and contact plating of Gold guarantee excellent conductivity and durability. With a contact type of Hairpin and orientation of Straddle, it facilitates efficient signal transmission. Boasting 130 positions and a tail length of 3.94mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-lasting performance. Classified under hi-rel connectors, the GBC65DCTT-S288 is a reliable solution for critical electronic systems, meeting the highest industry standards.