GBC65DCTT

Heilind Number:SULGBC65DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCTT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCTT

Detailed Description

Introducing the GBC65DCTT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections in any application. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation allow for easy mating and disconnection. With 130 positions and a voltage rating of 700 VAC, it is perfect for high-density and high-power circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. Trust in the GBC65DCTT for your connectivity needs in aerospace, defense, industrial, and telecommunications applications.