GBC65DCWD

Heilind Number:SULGBC65DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCWD

Detailed Description

Introducing the GBC65DCWD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows and 130 positions on a 2.54mm pitch, it offers ample connectivity options. The Thru Hole clearance hole mount type and straight orientation make installation easy. Gold-plated Hairpin contacts and Matte Tin terminations guarantee optimal signal transmission and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for industrial, aerospace, and telecommunications applications, the GBC65DCWD sets the standard for high-reliability board-to-board connections.