GBC65DCWH

Heilind Number:SULGBC65DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCWH

Detailed Description

Introducing the GBC65DCWH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector offers reliable connectivity with 130 positions, making it ideal for densely populated PCBs. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it ensures excellent signal transmission and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating provides corrosion resistance. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation and compatibility with various PCB layouts. Trust the GBC65DCWH for high-reliability connectivity in your electronic designs.