GBC65DCWI

Heilind Number:SULGBC65DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCWI

Detailed Description

GBC65DCWI features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for female connectors with two rows, it offers a secure threaded mount and through-hole termination. The gold-plated contacts guarantee excellent conductivity, suitable for applications requiring a 3A amperage and up to 700VAC voltage. With a pitch of 2.54mm, this connector accommodates 130 positions, each featuring a hairpin contact type. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. Its compact dimensions, with a height of .61 inches and width of 9.4mm, make it space-efficient, while the matte tin termination plating enhances durability. This high-quality connector belongs to the Board to Board PCB Connectors category, meeting diverse connectivity needs with uncompromising performance.