GBC65DCWN

Heilind Number:SULGBC65DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCWN

Detailed Description

Introducing the GBC65DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its dual-row design, with a total of 130 positions spaced at a pitch of 2.54mm, allows for efficient and secure connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it's ideal for use in harsh environments. The straight orientation and hairpin contact type provide easy mating and excellent signal integrity. With no mounting required, and termination through-hole with matte tin plating, installation is straightforward. Compact yet sturdy, with dimensions of 9.4mm width and 15.49mm height, the GBC65DCWN is perfect for space-constrained applications. Trust in its quality and performance for your connectivity needs.