GBC65DCWT-S288

Heilind Number:SULGBC65DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCWT-S288

Detailed Description

Introducing the GBC65DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a 2.54mm pitch and 130 positions, it offers seamless connectivity in complex circuitry. The female gender, hairpin contact type, and threaded mount make it versatile for various setups. Operating at voltages up to 700 VAC and amperages of 3A, it guarantees efficient power transmission. Its gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. Ideal for harsh environments, it boasts an operating temperature range of -65 to 125°C. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the GBC65DCWT-S288 for high-reliability connections in aerospace, telecommunications, and industrial systems.