GBC65DCWT

Heilind Number:SULGBC65DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCWT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCWT

Detailed Description

Introducing the GBC65DCWT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and 130 positions, this connector offers exceptional connectivity for intricate circuitry. Its robust construction features Phosphor Bronze contacts with Gold plating, ensuring low contact resistance and high durability. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power delivery. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the GBC65DCWT is compact yet powerful, making it ideal for space-constrained designs. Its matte tin termination plating adds another layer of protection against corrosion, ensuring long-term performance. Trust in the GBC65DCWT for seamless connectivity in your next project.